The SSCDRRV005PDSA3 is a differential pressure sensor from Honeywell, designed for operation in air or gas environments. It features an operating pressure range of -5psi to 5psi and can withstand a maximum overload pressure of 30psi. The device has a maximum supply current of 2.1mA and a typical operating supply voltage of 3.3V. The SSCDRRV005PDSA3 is a board-mount pressure sensor with an 8-pin DIP module package, suitable for use in temperatures between -40°C and 85°C.
Honeywell SSCDRRV005PDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.