The SSCMAND006BGAA5 is a gage pressure sensor from Honeywell, operating over a pressure range of 0 to 6 bar. It features an accuracy of ±0.25% and a response time of 1 ms. The device is powered by a supply voltage of 4.75 to 5.25 V, with a maximum supply current of 3 mA. The SSCMAND006BGAA5 is a surface-mount device (SMD) with an 8-pin package, suitable for board mount applications. It is designed to operate over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMAND006BGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 6bar |
| Maximum Overload Pressure | 17bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.