The SSCMAND060PA3A3 is an absolute pressure sensor from Honeywell with a maximum operating supply voltage of 3.6V and maximum supply current of 2.1mA. It operates over a pressure range of 0 to 60psi and can withstand a maximum overload pressure of 120psi. The device has an accuracy of ±0.25 and a response time of 0.46. It is suitable for use in air and gas media and has a typical operating supply voltage of 3.3V. The SSCMAND060PA3A3 is available in an SMD module package and is designed for board mount applications. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMAND060PA3A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.