The SSCMAND100PGSA3 is an 8-pin surface-mount pressure sensor from Honeywell, designed to measure pressures up to 100psi. Operating within a temperature range of -40°C to 85°C, this device can withstand overload pressures of up to 250psi. It requires a supply voltage of 3.3V, with a typical supply current of 2.1mA. The sensor's accuracy is ±0.25% and it responds in 0.46 seconds. The SSCMAND100PGSA3 is suitable for use in air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMAND100PGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.