The SSCMAND150PASA5 is an absolute pressure sensor from Honeywell, operating within a 0psi to 150psi range. It can withstand up to 250psi overload pressure and has a maximum supply current of 3mA. The device is accurate to ±0.25% and has a response time of 0.46ms. It operates within a temperature range of -40°C to 85°C and is suitable for use with air or gas media.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMAND150PASA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.