
The TruStability SSCMANN001PG2A5 is a board mount pressure sensor with a vented gauge output type and I2C interface. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The sensor is available in an SMD/SMT package and is part of the TruStability SSC series. It is designed to measure pressure up to 10PSI with an accuracy of 0.25%.
Honeywell SSCMANN001PG2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMANN001PG2A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.