
The TruStability SSC pressure sensor is a surface mount device with a vented gauge pressure type, operating within a temperature range of -40°C to 85°C. It has a nominal supply current of 1.6mA and a maximum supply current of 2.1mA. The sensor is RoHS compliant and has a response time of 1ms. It is designed to operate at a maximum pressure of 10PSI and a minimum pressure of 1PSI, with a DC rated voltage of 3.3V.
Honeywell SSCMANN001PGAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 2.97V |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMANN001PGAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
