
This 8-pin SMD pressure sensor from Honeywell offers ±0.25% accuracy and measures pressures from 0 to 1psi. It can operate within a temperature range of -40 to 85°C and has a maximum supply current of 3mA. The sensor is designed for surface mount applications and is suitable for use in air and gas media.
Honeywell SSCMANN001PGAA5 technical specifications.
| Package Family Name | SMD Module |
| Package/Case | SMD Module |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10 |
| Package Height (mm) | 13.75 |
| Mounting | Surface Mount |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 9026204000 |
| Schedule B | 9026200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMANN001PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.