
The TruStability SSCMANN005PGAA5 is a surface mount pressure sensor with an operating temperature range of -40°C to 85°C. It has a nominal supply current of 2mA and a maximum supply voltage of 5.25V. The sensor is RoHS compliant and features a response time of 1ms. It is designed for use in gauge pressure applications and has a DC rated voltage of 5V.
Honeywell SSCMANN005PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.5V |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMANN005PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.