Pressure Sensor 0bar to 6bar Gage Medical 8-Pin SMD Module
Honeywell SSCMANN006BG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 246.56PSI |
| Operating Pressure | 87.02PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.