The Absolute Pressure Sensor from Honeywell operates over a pressure range of 0 to 15psi with a maximum overload pressure of 30psi. It has a maximum supply voltage of 5.25V and a typical operating supply voltage of 5V. The device has an accuracy of ±0.25 and a response time of 0.46. It is suitable for use in air or gas media and is available in an SMD module package.
Honeywell SSCMANN015PASA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.