The SSCMANN015PGAA5 is an 8-pin surface-mount gage pressure sensor from Honeywell, designed for measuring pressures between 0 and 15psi. It offers an accuracy of ±0.25% and operates within a temperature range of -40 to 85°C. The device can withstand a maximum overload pressure of 30psi and has a maximum supply current of 3mA. The SSCMANN015PGAA5 is suitable for use in air or gas media and has a response time of 1ms. It is typically powered by a 5V supply voltage and has an output voltage range of 0.5 to 4.5V.
Honeywell SSCMANN015PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.