This gage pressure sensor from Honeywell offers a measurement range of 0 to 30psi with an overload capacity of 60psi. It operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum supply current of 3mA. The sensor's accuracy is ±0.25% and it has a response time of 0.46 seconds. It is designed for use in air and gas media and is suitable for board mount applications. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMANN030PG4A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |