The SSCMANN030PGAA5 is an 8-pin surface mount gage pressure sensor from Honeywell, operating over a pressure range of 0 to 30psi with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 60psi and has a typical operating supply voltage of 5V. The device has a maximum supply current of 3mA and an output voltage range of 0.5 to 4.5V. It is designed for use in air or gas environments and has a response time of 1ms. The SSCMANN030PGAA5 is suitable for use in temperatures between -40°C and 85°C.
Honeywell SSCMANN030PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.