
Board mount pressure sensor with a 0 to 60 PSI gauge pressure range. Features I2C digital output and a 1ms response time. Operates from 3V to 3.3V supply voltage with a nominal supply current of 1.6mA. Offers 0.25% accuracy and a wide operating temperature range of -40°C to 85°C. Packaged in an 8-pin SMT with a barbed port style.
Honeywell SSCMANN060PG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Height | 13.75mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 60PSI |
| Output Type | I2C, Digital |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMANN060PG2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
