The SSCMANN1.6BAAA3 is an absolute pressure sensor from Honeywell with a maximum operating supply voltage of 3.6V and a maximum supply current of 2.1mA. It has a typical operating supply voltage of 3.3V and an operating temperature range of -40 to 85 degrees Celsius. The device is designed for use in air or gas media and has an accuracy of ±0.25. It is available in an SMT package with 8 pins.
Honeywell SSCMANN1.6BAAA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.