
The TruStability SSC pressure sensor is a vented gauge device with an accuracy of 0.25%. It operates within a temperature range of -40°C to 85°C and is designed for use with a supply voltage of 5V. The sensor has a response time of 1ms and is RoHS compliant. It is available in an SMD/SMT package type, suitable for board mount applications.
Sign in to ask questions about the Honeywell SSCMANN100PGAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCMANN100PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMANN100PGAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
