
The TruStability SSCMANN150PAAA3 is an absolute pressure sensor from Honeywell with an accuracy of 0.25%. It features a SMD/SMT package and operates within a temperature range of -40°C to 85°C. This sensor is designed to handle pressures up to 250PSI and has a response time of 1ms. It is RoHS compliant and suitable for use in board mount applications.
Sign in to ask questions about the Honeywell SSCMANN150PAAA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCMANN150PAAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMANN150PAAA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.