The SSCMANN250MGAA3 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 0.25 bar and a maximum overload pressure of 1.4 bar. It operates at a maximum supply voltage of 3.6V and has an accuracy of ±0.25. The device is suitable for use in air or gas media and has a response time of 1 second. It is available in an 8-pin SMT package and has a typical operating supply voltage of 3.3V.
Honeywell SSCMANN250MGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.