
The TruStability SSCM pressure sensor from Honeywell is a board-mount device with an operating supply voltage of 3.3V and a maximum operating temperature of 85°C. It features a pressure range of 5.8PSI and is designed for use in applications where high accuracy is required, with an accuracy of 0.25%. The sensor is compliant with RoHS regulations and is available in an SMD/SMT package type.
Sign in to ask questions about the Honeywell SSCMANN400MGAA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCMANN400MGAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Operating Pressure | 5.8PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMANN400MGAA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
