The SSCMANN400MGSA3 is a gage pressure sensor from Honeywell, operating within a 0 to 0.4 bar range. It can withstand up to 1.4 bar of overload pressure and has a maximum supply current of 2.1 mA. The device is powered by a 3 to 3.6 V supply and has a typical operating voltage of 3.3 V. It features a response time of 0.46 seconds and is suitable for use in air and gas media.
Honeywell SSCMANN400MGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.4bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.