The TruStability SSC pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 85°C. It is designed for use in vented gauge applications and is available in an SMD/SMT package. This sensor is RoHS compliant and suitable for use in a variety of environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMDRN005NG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.18PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
