The SSCMDRT060MDSA3 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -0.06bar to 0.06bar and can withstand maximum overload pressures of 0.5bar. The device requires a supply voltage of 3.6V, with a maximum current draw of 2.1mA. It features a response time of 0.46ms and is suitable for use in air or gas media. The SSCMDRT060MDSA3 is a surface-mount device with an 8-pin package, suitable for board mounting. It can operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMDRT060MDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.06bar to 0.06bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.