The SS CMDRV100MD6A3 is a differential pressure sensor from Honeywell, designed for use in environmental sensing applications. It features an operating pressure range of -0.1bar to 0.1bar and an accuracy of ±0.25%. The device operates at a typical supply voltage of 3.3V and a maximum supply current of 2.1mA. It is suitable for use in temperatures ranging from -40 to 85°C. The sensor is available in an 8-pin SMD module package.
Honeywell SSCMDRV100MD6A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.1bar to 0.1bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.