
The TruStability SSC pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 85°C. It is designed for use in SMD/SMT applications and is available in a vented gauge pressure configuration. The sensor provides an I2C output and is part of the TruStability SSC series.
Honeywell SSCMLND160MG4A3T technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 2.32PSI |
| Output Type | I2C |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.