The SSCMLNN001PGAA3 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 1psi. It can withstand a maximum overload pressure of 10psi and has an accuracy of ±0.25. The device operates within a temperature range of -40 to 85 degrees Celsius and is powered by a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts. The maximum supply current is 2.1 milliamps. The sensor is packaged in a surface mount technology (SMT) package with 8 pins.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMLNN001PGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.