
The SSCMLNN015PD2A5 pressure sensor from Honeywell features an I2C output and 0.25% accuracy. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5.05V. The sensor is packaged in a RoHS compliant, ceramic, SMT-8 package and is suitable for use in environmental sensing applications.
Honeywell SSCMLNN015PD2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.05V |
| Output Type | I2C |
| Package Quantity | 20 |
| Port Style | Barbless |
| Primary Type | PRESSURE SENSOR |
| Response Time | 0.46ms |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMLNN015PD2A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.