The SSCMLNN030PGAA5 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 30psi and an accuracy of ±0.25%. It has a maximum overload pressure of 60psi and can operate at temperatures between -40°C and 85°C. The sensor requires a supply voltage of 4.75 to 5.25V and has a maximum supply current of 3mA. It is designed for use in air or gas media and has a response time of 1ms.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMLNN030PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.