The SSCMLNN060MG6A3 is an 8-pin surface-mount pressure sensor from Honeywell, designed for gage pressure measurement in air or gas environments. It operates over a pressure range of 0 to 0.06 bar and can withstand a maximum overload pressure of 0.5 bar. The device is powered by a supply voltage of up to 3.6V and draws a maximum current of 2.1mA. The SSCMLNN060MG6A3 is accurate to ±0.25% and has a response time of 0.46 seconds. It is suitable for use in temperatures ranging from -40 to 85°C and is available in an SMD module package.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMLNN060MG6A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.06bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.