The SSCMLNN1.6BDAA3 is a differential pressure sensor from Honeywell, designed for board mount applications. It operates within a pressure range of -1.6bar to 1.6bar and can withstand overload pressures of up to 4bar. The device requires a supply voltage of 3 to 3.6 volts and draws a maximum current of 2.1 milliamps. It features a response time of 1 millisecond and an output voltage range of 0.33 to 2.97 volts. The SSCMLNN1.6BDAA3 is suitable for use in air and gas media and is available in an 8-pin SMT package.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMLNN1.6BDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1.6bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.