The SSCMLNN100PASA3 is an absolute pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 100psi. It features a maximum overload pressure of 250psi and an accuracy of ±0.25. The device is powered by a supply voltage of 3.3V, with a typical operating supply voltage of 3.3V and a maximum supply current of 2.1mA. The SSCMLNN100PASA3 is a surface-mount device with an 8-pin package and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMLNN100PASA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.