
The TruStability SSC pressure sensor is a vented gauge sensor with an operating pressure of 150PSI and an operating supply voltage of 5V. It has an accuracy of 0.25% and is available in a RoHS compliant, ceramic, SMD/SMT package. The sensor is designed to operate within a temperature range of -40°C to 85°C and is suitable for use in applications where a high level of precision is required.
Honeywell SSCMLNN150PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMLNN150PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.