The SSCMLNN250MG6A3 is a gage pressure sensor with an operating pressure range of 0 to 0.25 bar. It operates at a maximum supply voltage of 3.6V and a maximum supply current of 2.1mA. The device is accurate to ±0.25% and has a response time of 0.46 seconds. It is designed for use in air or gas environments and is suitable for temperatures between -40°C and 85°C. The SSCMLNN250MG6A3 is a surface-mount device with an 8-pin package.
Honeywell SSCMLNN250MG6A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.