The SSCMLNT015PDAA5 is a differential pressure sensor from Honeywell, operating within a pressure range of -15psi to 15psi. It features an accuracy of ±0.25% and a response time of 1. The device has a maximum supply current of 3mA and a typical operating supply voltage of 5V. The SSCMLNT015PDAA5 is a surface-mount device (SMD) with an 8-pin package, suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMLNT015PDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -15psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.