
The TruStability SSC pressure sensor is a vented gauge device with an operating pressure of 8.7PSI and a maximum operating temperature range of -40°C to 85°C. It features a SMD/SMT package and is RoHS compliant. The sensor has an accuracy of 0.25% and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMNND600MGSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Operating Pressure | 8.7PSI |
| Output Type | SPI |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.