The SSCMNNN001PG2A5 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 1psi. It features an accuracy of ±0.25% and a maximum overload pressure of 10psi. The device is powered by a supply voltage between 4.75 and 5.25 volts, with a typical operating voltage of 5 volts. The maximum supply current is 3 milliamps. The sensor has a response time of 0.46 seconds and is designed for use in air or gas media. It is a surface-mount device with an 8-pin package and is suitable for board mount applications. The operating temperature range is -40 to 85 degrees Celsius.
Honeywell SSCMNNN001PG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMNNN001PG2A5 to view detailed technical specifications.
No datasheet is available for this part.