The TruStability SSCM Absolute Pressure Sensor operates within a temperature range of -40°C to 85°C and is RoHS compliant. It features a surface mount package and is designed to handle pressures up to 30PSI. The sensor has an operating supply voltage of 5V and is suitable for use in applications where high accuracy is required, with an accuracy of 0.25%. It is part of the TruStability SSC series and is available in a SMD/SMT package type.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMNNN015PASA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | SPI |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.