The SSCMNNN100PGAA3 is a pressure sensor from Honeywell with a gage pressure type and an operating pressure range of 0 to 100psi. It has a maximum overload pressure of 250psi and operates within a temperature range of -40 to 85 degrees Celsius. The device requires a supply voltage of 3 to 3.6 volts and has a maximum supply current of 2.1mA. It features an 8-pin SMT package and a response time of 1 second.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMNNN100PGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.