The SSCMNNN150PGAA3 is a gage pressure sensor from Honeywell, operating over a range of 0 to 150psi with an accuracy of ±0.25%. It can withstand maximum overload pressures of 250psi and has a response time of 1 second. The device is powered by a supply voltage of 3.3V, with a typical current draw of 2.1mA. It is designed for use in air or gas media and is suitable for operating temperatures between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |