
The TruStability SSC Absolute Pressure Sensor is a digital pressure sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at 3.3V with a supply current of 1.6mA. The sensor is RoHS compliant and features a SMD/SMT termination. It is designed for board mount applications and is part of the TruStability SSC series.
Sign in to ask questions about the Honeywell SSCMNNT015PASA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCMNNT015PASA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, SPI |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMNNT015PASA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.