The SSCMRND005PGSA3 is an 8-pin surface-mount pressure sensor from Honeywell, designed to measure gage pressures up to 5psi with an accuracy of ±0.25%. Operating within a temperature range of -40 to 85°C, this device can withstand a maximum overload pressure of 30psi. With a typical operating supply voltage of 3.3V and a maximum supply current of 2.1mA, the SSCMRND005PGSA3 is suitable for use in air or gas media applications.
Honeywell SSCMRND005PGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.