The SSCMRND030PD3A3 is a differential pressure sensor from Honeywell, designed to operate within a pressure range of -30psi to 30psi. It can withstand maximum overload pressures of up to 60psi. The device requires a supply voltage of 3.6V or less, with a typical operating voltage of 3.3V. The maximum supply current is 2.1mA. The sensor is accurate to ±0.25% and has a response time of 0.46ms. It is suitable for use in air or gas media and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMRND030PD3A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.