The SSCMRND060PD2A3 differential pressure sensor from Honeywell features an operating pressure range of -60psi to 60psi and an accuracy of ±0.25%. It can withstand a maximum overload pressure of 120psi and operates within a temperature range of -40°C to 85°C. The device requires a supply voltage of 3.6V maximum and 3V minimum, with a typical operating voltage of 3.3V. The maximum supply current is 2.1mA. The sensor is designed for board mount and is available in an 8-pin SMD module package.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMRND060PD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -60psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.