The SSCMRND1.6BASA3 is an absolute pressure sensor from Honeywell, operating within a pressure range of 0bar to 1.6bar with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 4bar and has a response time of 0.46 seconds. The device is powered by a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts and a maximum supply current of 2.1 milliamps. The SSCMRND1.6BASA3 is a surface-mount device with an 8-pin package, suitable for board mount applications, and operates within a temperature range of -40 to 85 degrees Celsius.
Honeywell SSCMRND1.6BASA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.