The SSCMRNN001BG2A5 is an 8-pin surface-mount pressure sensor from Honeywell, designed for gage pressure measurement in air or gas environments. It operates within a pressure range of 0 to 1 bar and can withstand a maximum overload pressure of 2 bar. The device requires a supply voltage between 4.75 and 5.25 volts, with a typical operating voltage of 5 volts and a maximum supply current of 3 milliamps. The sensor's accuracy is ±0.25% and it has a response time of 0.46 seconds. It is suitable for use in temperatures between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMRNN001BG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.