
The TruStability SSC pressure sensor from Honeywell is a surface mount device with a 3.3V supply voltage and 1.6mA nominal supply current. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor features a response time of 1ms and is suitable for use in gauge pressure applications.
Honeywell SSCMRNN001PG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 1PSI |
| Output Type | Digital, I2C |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMRNN001PG2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.