The SSCMRNN015PA7A5 is an absolute pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 15psi. It can withstand overload pressures of up to 30psi and features a maximum supply current of 3mA. The device has a typical operating supply voltage of 5V and an accuracy of ±0.25%. It is suitable for use in air or gas media and has a response time of 0.46ms. The SSCMRNN015PA7A5 is a surface-mount device with an 8-pin package and is suitable for board mounting.
Checking distributor stock and pricing after the page loads.
Honeywell SSCMRNN015PA7A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |