
The TruStability SSC Absolute Pressure Sensor is a 15PSI, 5V, 2mA SMD/SMT device with an accuracy of 0.25%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor has a response time of 1ms and provides an analog output voltage of 4.5V.
Honeywell SSCMRNN015PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Voltage |
| Output Voltage | 4.5V |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMRNN015PAAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.