
The TruStability SSC Absolute Pressure Sensor is a digital pressure sensor with an operating supply voltage of 5V and an output type of SPI. It features a high accuracy of 0.25% and is designed for use in environments with temperatures ranging from -40°C to 85°C. The sensor is packaged in a ROHS compliant, ceramic, SMT-8 package and is suitable for use in applications where pressure measurements are required. The sensor is RoHS compliant and meets the requirements for use in automotive and industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SSCMRNN015PASA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCMRNN015PASA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMRNN015PASA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.