
The TruStability SSC Absolute Pressure Sensor is a surface-mount device with an accuracy of 0.25%. It operates within a temperature range of -40°C to 85°C and is designed to handle pressures up to 60PSI. This sensor features a barbed port style and is part of the TruStability SSC series. It is suitable for use in various applications, including environmental sensing.
Sign in to ask questions about the Honeywell SSCMRNN030PAAA5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCMRNN030PAAA5T technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Series | TruStability® SSC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCMRNN030PAAA5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.